TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
- RS Stock No.:
- 186-3813
- Mfr. Part No.:
- 3EGS1-2
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€27.01
(exc. VAT)
€33.22
(inc. VAT)
Temporarily out of stock
- 29 unit(s) shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.01 |
*price indicative
- RS Stock No.:
- 186-3813
- Mfr. Part No.:
- 3EGS1-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Corcom GC | |
| Gender | Male | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Chassis Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Operating Temperature Range | -10 °C → +40 °C | |
| Depth | 36mm | |
| Height | 54mm | |
| Dimensions | 36.1 x 36 x 54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Corcom GC | ||
Gender Male | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Chassis Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Operating Temperature Range -10 °C → +40 °C | ||
Depth 36mm | ||
Height 54mm | ||
Dimensions 36.1 x 36 x 54mm | ||
- COO (Country of Origin):
- CN
Smallest Power Entry Module with Metric Fuse Holders. Available with an internal ground-circuit inductor (C versions) to isolate equipment chassis from power line ground at radio frequencies.
Related links
- TE Connectivity 3A, 250 V ac Male Chassis Mount IEC Inlet Filter 3EGS1-2
- TE Connectivity 10A, 250 V ac Male Chassis Mount IEC Inlet Filter 10EHGS1-2
- TE Connectivity 6A, 250 V ac Male Chassis Mount IEC Inlet Filter 6EGS1-2
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A Faston 1 Fuse
- TE Connectivity 3A Faston
- TE Connectivity 3A Wire Lead
