TE Connectivity 3A, 250 V ac Flange Mount IEC Inlet Filter 3EJT8F, Wire Lead

Bulk discount available

Subtotal (1 unit)*

€33.94

(exc. VAT)

€41.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 4€33.94
5 - 9€31.56
10 - 24€29.53
25 - 49€27.83
50 +€25.80

*price indicative

RS Stock No.:
186-3842
Mfr. Part No.:
3EJT8F
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Series

Corcom EJT

Termination Method

Wire Lead

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Flange Mount

Operating Frequency

60Hz

Operating Temperature Range

-10 → +40 °C

COO (Country of Origin):
CN
High Performance Power Inlet Filter. Superior EMI filter. Double three element differential mode circuit attenuates noise up to 1GHz.

High frequency performance
IEC320-C14 inlet for universal application
EMI protection for frequencies up to 1 GHz
Higher insertion loss throughout the entire frequency range
Extended flange design increases level of shielding
Applications
Test Equipment
Medical Diagnostics
Communication Equipment

Related links