Schaffner 3A, 250 V ac Male Panel Mount IEC Filter FN9233UF2-3-06, Faston None Fuse

Bulk discount available

Subtotal (1 unit)*

€12.82

(exc. VAT)

€15.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 15 December 2025
  • Plus 50 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€12.82
10 - 24€12.30
25 - 49€11.68
50 - 99€10.64
100 +€9.61

*price indicative

RS Stock No.:
708-4020
Distrelec Article No.:
301-09-721
Mfr. Part No.:
FN9233UF2-3-06
Brand:
Schaffner
Find similar products by selecting one or more attributes.
Select all

Brand

Schaffner

Gender

Male

Number of Fuses

None

Switch Type

None

Termination Method

Faston

Current Rating

3A

Voltage Rating

250 V ac

Mounting Type

Panel Mount

Operating Frequency

DC to 400Hz

IEC Connector Type

C14

Width

52.25mm

Depth

51.85mm

Height

25mm

FN9233 IEC Inlet Filter


From Schaffner the FN9233 IEC inlet filter combines an excellent IEC inlet and mains filter with excellent filter attenuation in a small form factor. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, output connections, mounting possibilities and filters for medical applications are designed to offer you the desired solution. For types with additional earth line choke please consult the FN9233E range of filters.

Can be used in a wide range of applications such as electrical & electronic equipment, household equipment, single-phase & switch-mode power supplies, test & measurement equipment, medical equipment and rack mounting equipment.

Rated currents up to 15 A
Excellent attenuation performance
Complies with IEC/EN 60601-1
Snap-in versions (S & S1 type) Hot inlet versions (HI type)
Medical versions (B type) available

Approvals

UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939

Approvals

UL 1283, CSA 22.2 No.8 1986, IEC/EN 60939


Schaffner FN92XX & FN32X Series


These high performance filters contain an additional capacitor to give a class X2 capacitor between live and neutral at both the filter input and output.

Related links