Schurter 600mA PCB Mount IEC Filter 5500.2000
- RS Stock No.:
- 878-4469
- Mfr. Part No.:
- 5500.2000
- Manufacturer:
- Schurter
Bulk discount available
Subtotal (1 pack of 50 units)*
€343.55
(exc. VAT)
€422.55
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 50 | €6.871 | €343.55 |
| 100 - 200 | €6.679 | €333.95 |
| 250 - 450 | €6.50 | €325.00 |
| 500 + | €6.328 | €316.40 |
*price indicative
- RS Stock No.:
- 878-4469
- Mfr. Part No.:
- 5500.2000
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Current Rating | 600mA | |
| Mounting Type | PCB Mount | |
| Operating Frequency | 50 (IEC) Hz, 60 (UL/CSA) Hz | |
| Operating Temperature Range | -25 → +85 °C | |
| Depth | 25mm | |
| Height | 25mm | |
| Dimensions | 25 x 25 x 25 mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Current Rating 600mA | ||
Mounting Type PCB Mount | ||
Operating Frequency 50 (IEC) Hz, 60 (UL/CSA) Hz | ||
Operating Temperature Range -25 → +85 °C | ||
Depth 25mm | ||
Height 25mm | ||
Dimensions 25 x 25 x 25 mm | ||
- COO (Country of Origin):
- LK
Schurter FPP Single Phase Block Filters
The Schurter FPP series of single phase line filters are designed for use on standard applications and offer protection against interference voltage from the mains.
Features:
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
Cost Saving Plastic Housing
PCB Mounting or Quick Connect Terminals
Flat Housing or Standard Housing Versions Available
Related links
- Schurter 3A PCB Mount IEC Filter 5500.2010
- Schurter 500mA PCB Mount IEC Filter 5500.2014
- Deltron 6A Tab None Fuse
- Schurter 4A Screw Mount IEC Filter 5500.2079
- Schurter 6A Screw Mount IEC Filter 5500.2055
- Schurter 6A Screw Mount IEC Filter 5500.2044
- Schurter 20A Screw Mount IEC Filter 5500.2034
- Schurter 10A Screw Mount IEC Filter 5500.2036
