TE Connectivity 3A, 250 V ac Male Flange Mount IEC Filter 2 Pole 6609113-5, Spade None Fuse
- RS Stock No.:
- 881-3683
- Mfr. Part No.:
- 6609113-5
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)*
€47.45
(exc. VAT)
€58.36
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €47.45 |
| 10 - 24 | €45.55 |
| 25 - 49 | €43.18 |
| 50 + | €40.33 |
*price indicative
- RS Stock No.:
- 881-3683
- Mfr. Part No.:
- 6609113-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| Number of Fuses | None | |
| Switch Type | 2 Pole | |
| Termination Method | Spade | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Operating Frequency | 50/60Hz | |
| IEC Connector Type | C14 | |
| Width | 44.2mm | |
| Depth | 69.64mm | |
| Height | 41.2mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
Number of Fuses None | ||
Switch Type 2 Pole | ||
Termination Method Spade | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
Operating Frequency 50/60Hz | ||
IEC Connector Type C14 | ||
Width 44.2mm | ||
Depth 69.64mm | ||
Height 41.2mm | ||
Corcom C Series Power Entry Module With Switch
The Corcom C series of power entry modules combines an IEC 60321-1 inlet and a DPST switch. Enhanced EMI attenuation is provided by a two element circuit. Optional pre-connected line and switch terminals offer reduced OEM wiring time for C series power entry modules. These modules for computing/pc power supplies, network and cabling systems, medical equipment, television, audio and video.
Single stage and unfiltered
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
Snap-in or flange mounting
Available with or without a shielded general purpose or medical grade filter
Available with or without pre-connected switch terminals
Related links
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 2 Pole PM0S0DH3B
- TE Connectivity 3A 250 V ac Male Flange Mount IEC Filter 2 Pole 1-6609103-3, Spade 2 Fuse
- TE Connectivity 3A Spade 2 Fuse
- TE Connectivity 3A, 250 V ac Male Flange Mount IEC Inlet Filter 3ED1
- TE Connectivity 3A Faston 1 Fuse
- TE Connectivity 3A Faston
- TE Connectivity 3A 250 V ac Male Snap-In IEC Filter 2 Pole 5-6609107-4, Spade 2 Fuse
