TE Connectivity 3A, 250 V ac Flange Mount IEC Filter 2-1609113-3, Faston
- RS Stock No.:
- 478-421
- Mfr. Part No.:
- 2-1609113-3
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 10 units)*
€247.76
(exc. VAT)
€304.74
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €24.776 | €247.76 |
| 50 + | €24.034 | €240.34 |
*price indicative
- RS Stock No.:
- 478-421
- Mfr. Part No.:
- 2-1609113-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CORCOM | |
| Termination Method | Faston | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Mounting Type | Flange Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CORCOM | ||
Termination Method Faston | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Mounting Type Flange Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity Versatile power entry module is designed to provide optimal filtering and safety features for various electronic applications. With a complete shield for enhanced performance, this model combines robust electrical characteristics with a compact footprint, ensuring reliable integration into your systems. Tailored for efficiency, it boasts a sleek design that aligns with modern engineering standards, making it an indispensable component for any tech-driven environment. The device's ability to handle up to 3 A ensures it meets diverse power demands while maintaining compliance with pertinent regulations, offering peace of mind for engineers and consumers alike.
Features a complete shield to minimise electromagnetic interference
Designed for vertical orientation to save space in installations
Offers a streamlined panel mount feature for easy integration
Incorporates a shrouded output for enhanced safety during operation
Constructed with quality materials to ensure long-term durability
Leverages an IEC 60320-1 C-14 connector type for compatibility
Supports filtered connections to maintain signal integrity
Designed for vertical orientation to save space in installations
Offers a streamlined panel mount feature for easy integration
Incorporates a shrouded output for enhanced safety during operation
Constructed with quality materials to ensure long-term durability
Leverages an IEC 60320-1 C-14 connector type for compatibility
Supports filtered connections to maintain signal integrity
