STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module, 15 A 600 V, 26-Pin SDIP2F, Through Hole
- RS Stock No.:
- 214-976
- Mfr. Part No.:
- STGIF10CH60S-L
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€8.98
(exc. VAT)
€11.05
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.98 | - |
| 10 - 49 | €8.68 | 3% |
| 50 - 99 | €8.41 | 6% |
| 100 + | €7.28 | 18% |
*price indicative
- RS Stock No.:
- 214-976
- Mfr. Part No.:
- STGIF10CH60S-L
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 33W | |
| Number of Transistors | 6 | |
| Package Type | SDIP2F | |
| Configuration | 3 Phase | |
| Mount Type | Through Hole | |
| Pin Count | 26 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | UL1557 | |
| Length | 38mm | |
| Height | 3.5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 33W | ||
Number of Transistors 6 | ||
Package Type SDIP2F | ||
Configuration 3 Phase | ||
Mount Type Through Hole | ||
Pin Count 26 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals UL1557 | ||
Length 38mm | ||
Height 3.5mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics SLLIMM (small low-loss intelligent molded module) provides a compact, high-performance AC motor drive in a simple, rugged design. It combines new ST proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT, making it Ideal for motor drives operating up to 20 kHz in hard-switching circuitries.
Under voltage lockout of gate drivers
Smart shutdown function
Short circuit protection
Related links
- STMicroelectronics STGIF10CH60S-L 3 Phase IGBT Module 26-Pin SDIP2F, Through Hole
- STMicroelectronics STGIF10CH60TS-L 15 A 600 V Through Hole
- STMicroelectronics STGIF7CH60TS-LZ 3 Phase IGBT 26-Pin SDIP2F-26L Type L, Surface
- STMicroelectronics STGIB10CH60TS-XZ 3 Phase IGBT 26-Pin SDIP2B-26L Type X, Surface
- STMicroelectronics STGIB10CH60TS-L 15 A 600 V Through Hole
- Infineon FS75R12KT4B15BPSA1 3 Phase IGBT Module Chassis
- Infineon FP50R12KT4BPSA1 3 Phase IGBT Module Chassis
- Infineon FP40R12KE3BPSA1 3 Phase IGBT Module Chassis
