ROHM RGTV60TS65GC13, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-329
- Mfr. Part No.:
- RGTV60TS65GC13
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.66
(exc. VAT)
€11.88
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.83 | €9.66 | - |
| 20 - 198 | €4.35 | €8.70 | 9% |
| 200 - 998 | €4.015 | €8.03 | 16% |
| 1000 - 1998 | €3.72 | €7.44 | 22% |
| 2000 + | €3.335 | €6.67 | 30% |
*price indicative
- RS Stock No.:
- 265-329
- Mfr. Part No.:
- RGTV60TS65GC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 194W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 194W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT features a low collector emitter saturation voltage, making it ideal for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It is designed for efficient performance with a short circuit withstand time of 2 microseconds, ensuring reliable operation and protection in demanding environments. This combination of characteristics enhances its suitability for various high performance applications.
Pb free lead plating
RoHS compliant
High speed switching and low switching loss
Related links
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- STMicroelectronics STGWA30IH65DF 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Starpower DG30X07T2 60 A 650 V, 3-Pin TO-247
