ROHM RGTVX2TS65DGC13, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-347
- Mfr. Part No.:
- RGTVX2TS65DGC13
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
Last RS stock
- Final 120 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 9 | €7.64 |
| 10 - 99 | €6.89 |
| 100 - 499 | €6.34 |
| 500 - 999 | €5.88 |
| 1000 + | €5.28 |
*price indicative
- RS Stock No.:
- 265-347
- Mfr. Part No.:
- RGTVX2TS65DGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 319W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 319W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT is a 2μs SCSOA guaranteed IGBT, suitable for PFC, solar inverter, UPS, welding and IH. The RGTV/RGW series is a highly efficient series that is optimized the trade off relationship between conduction loss and switching speed. In addition, optimizing the internal design allowed to achieve smooth switching characteristics that decrease voltage overshoot. It contributes to reduce the number of parts required along with design load.
Pb free lead plating
RoHS compliant
Built in very fast and soft recovery FRD
High speed switching and low switching loss
Related links
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- Infineon IKWH60N65WR6XKSA1 60 A 650 V Through Hole
- Infineon 60 A 650 V Through Hole
- Infineon IKFW75N65ES5XKSA1 60 A 650 V Through Hole
- STMicroelectronics STGWA30IH65DF 60 A 650 V Through Hole
