Infineon IKWH60N65WR6XKSA1, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 232-6745
- Mfr. Part No.:
- IKWH60N65WR6XKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 232-6745
- Mfr. Part No.:
- IKWH60N65WR6XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 60A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Number of Transistors | 1 | |
| Maximum Power Dissipation Pd | 240W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.85V | |
| Maximum Operating Temperature | 175°C | |
| Width | 16.13mm | |
| Standards/Approvals | JEDEC47/20/22 | |
| Height | 5.21mm | |
| Length | 21.1mm | |
| Series | TRENCHSTOPTM 5 WR6 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 60A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Number of Transistors 1 | ||
Maximum Power Dissipation Pd 240W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Minimum Operating Temperature -55°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.85V | ||
Maximum Operating Temperature 175°C | ||
Width 16.13mm | ||
Standards/Approvals JEDEC47/20/22 | ||
Height 5.21mm | ||
Length 21.1mm | ||
Series TRENCHSTOPTM 5 WR6 | ||
Automotive Standard No | ||
The Infineon's 60 A reverse conducting TRENCHSTOP 5 WR6 IGBT comes in high creep age and clearance TO-247-3-HCC package. It is specifically optimized for PFC for RAC / CAC and Welding inverter application. Excellent price/performance ratio of WR6 IGBT allows access to the high performance technology also for cost sensitive customers. WR6 is offering lowest VCEsat, and Esw which allows the switching frequency up to 75 kHz. WR6 IGBT also enable more reliable design with the increased clearances and creep age distances.
Monolithically integrated diode
Lowest switching losses
Improved reliability against package contamination
Related links
- Infineon 60 A 650 V Through Hole
- Infineon IKWH30N65WR5XKSA1 60 A 650 V Through Hole
- Infineon IHW30N65R5XKSA1 60 A 650 V Through Hole
- ROHM RGTV60TS65GC13 60 A 650 V Through Hole
- Infineon IKFW75N65ES5XKSA1 60 A 650 V Through Hole
- ROHM RGTVX2TS65GC13 60 A 650 V Through Hole
- ROHM RGTVX2TS65DGC13 60 A 650 V Through Hole
- ROHM RGTV60TS65DGC13 60 A 650 V Through Hole
