ROHM RGW00TS65DGC13, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole
- RS Stock No.:
- 265-340
- Mfr. Part No.:
- RGW00TS65DGC13
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€13.86
(exc. VAT)
€17.04
(inc. VAT)
Last RS stock
- Final 114 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €6.93 | €13.86 | - |
| 20 - 198 | €6.235 | €12.47 | 10% |
| 200 + | €5.755 | €11.51 | 16% |
*price indicative
- RS Stock No.:
- 265-340
- Mfr. Part No.:
- RGW00TS65DGC13
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 50A | |
| Maximum Collector Emitter Voltage Vceo | 650V | |
| Maximum Power Dissipation Pd | 254W | |
| Package Type | TO-247GE | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Gate Emitter Voltage VGEO | ±30 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 50A | ||
Maximum Collector Emitter Voltage Vceo 650V | ||
Maximum Power Dissipation Pd 254W | ||
Package Type TO-247GE | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Gate Emitter Voltage VGEO ±30 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM IGBT is ideal for applications such as Power Factor Correction, solar inverters, uninterruptible power supplies, welding, and induction heating. It features a low collector emitter saturation voltage and low switching loss, enabling efficient operation with soft switching characteristics. Additionally, it includes a built in very fast and soft recovery diode, enhancing performance in high frequency applications. This combination makes it a reliable choice for demanding environments requiring high efficiency and performance.
Pb free lead plating
RoHS compliant
High speed switching
Related links
- ROHM RGTV00TS65DGC13 50 A 650 V Through Hole
- ROHM RGW00TS65GC13 50 A 650 V Through Hole
- ROHM RGW50TS65DGC13 50 A 650 V Through Hole
- ROHM RGWX5TS65DHRC11 50 A 650 V Through Hole
- ROHM RGWX5TS65EHRC11 50 A 650 V Through Hole
- ROHM RGW00TS65EHRC11 50 A 650 V Through Hole
- ROHM RGW00TS65DHRC11 50 A 650 V Through Hole
- ROHM RGWX5TS65HRC11 50 A 650 V Through Hole
