ROHM RGW50TS65DGC13, N-Channel IGBT, 50 A 650 V, 3-Pin TO-247GE, Through Hole

Get a bulk buy discount

Add 20 more to save 9%

View bulk pricing options

Subtotal (1 pack of 2 units)*

€10.35

(exc. VAT)

€12.73

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 120 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
2 - 18€5.175€10.35-
20 - 198€4.66€9.329%
200 - 998€4.295€8.5917%
1000 - 1998€3.985€7.9722%
2000 +€3.57€7.1431%

*price indicative

RS Stock No.:
265-475
Mfr. Part No.:
RGW50TS65DGC13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

IGBT

Maximum Continuous Collector Current Ic

50A

Maximum Collector Emitter Voltage Vceo

650V

Maximum Power Dissipation Pd

156W

Package Type

TO-247GE

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±30 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

1.5V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Series

RGW50TS65DGC13

Automotive Standard

No

The ROHM IGBT suitable for PFC, solar inverter, UPS, welding and IH. It is a highly efficient series that is optimized the trade off relationship between conduction loss and switching speed. In addition, optimizing the internal design allowed to achieve smooth switching characteristics that decrease voltage overshoot. It contributes to reduce the number of parts required along with design load.

Pb free lead plating

RoHS compliant

High speed switching

Low switching loss & soft switching

Built in very fast & soft recovery FRD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy