onsemi NFA33012L72, N-Channel 3 Phase IGBT, 30 A 1.2 kV, 27-Pin SPM27-CA, Through Hole
- RS Stock No.:
- 277-037
- Mfr. Part No.:
- NFA33012L72
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€32.76
(exc. VAT)
€40.29
(inc. VAT)
In Stock
- Plus 50 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €32.76 | - |
| 10 - 99 | €29.50 | 9% |
| 100 + | €27.20 | 16% |
*price indicative
- RS Stock No.:
- 277-037
- Mfr. Part No.:
- NFA33012L72
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 30A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 357W | |
| Configuration | 3 Phase | |
| Package Type | SPM27-CA | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 27 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 26mm | |
| Height | 12.4mm | |
| Length | 44.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 30A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 357W | ||
Configuration 3 Phase | ||
Package Type SPM27-CA | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 27 | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 26mm | ||
Height 12.4mm | ||
Length 44.2mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Intelligent Power Module is a high-performance inverter output stage designed for AC induction, BLDC, and PMSM motors. It integrates optimized gate drive for built-in IGBTs, reducing EMI and losses. The module also includes multiple protection features such as under-voltage lockout, over-current shutdown, thermal monitoring, and fault reporting, ensuring reliable operation.
Built in under voltage protection
Separated open emitter pins from low side IGBTs for three phase current sensing
LVIC temperature sensing built in for temperature monitoring
Related links
- onsemi NFA31512L72 15 A 1.2 kV Through Hole
- onsemi NFA32512L72 25 A 1.2 kV Through Hole
- onsemi FPDB40PH60B 40 A 600 V Through Hole
- Starpower GD300HTY120C7S 300 A 1.2 kV, 27-Pin
- onsemi FSBF5CH60B IGBT Module 27-Pin SPM27 JA, Through Hole
- onsemi FNB34060T BLDC Motor 600 V 40A 27-Pin, SPM27-RA
- onsemi FNB35060T BLDC Motor 600 V 50A 27-Pin, SPM27-RA
- onsemi FSBB20CH60C Brushless DC Motor Motor Driver IC SPM27
