Starpower GD300HTY120C7S, N-Channel IGBT Module, 300 A 1.2 kV, 27-Pin
- RS Stock No.:
- 427-718
- Mfr. Part No.:
- GD300HTY120C7S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€361.95
(exc. VAT)
€445.20
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €361.95 |
*price indicative
- RS Stock No.:
- 427-718
- Mfr. Part No.:
- GD300HTY120C7S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 300A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 6 | |
| Maximum Power Dissipation Pd | 1612W | |
| Channel Type | N | |
| Pin Count | 27 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 300A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 6 | ||
Maximum Power Dissipation Pd 1612W | ||
Channel Type N | ||
Pin Count 27 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300HFY120C6S 300 A 1.2 kV, 11-Pin Module
- Starpower GD300HFY120C2S 300 A 1.2 kV, 7-Pin Module
- Infineon HybridPACK N-Channel IGBT Module 1.2 kV HybridPACK FS410R12A7P1BHPSA1
- Infineon 300 A 1.2 kV Clamp
- Infineon FF300R12KE4HOSA1 300 A 1.2 kV Clamp
- Infineon BSM200GA120DN2HOSA1 300 A 1.2 kV Clamp
- Semikron Danfoss SKM300GB125D 300 A 1.2 kV Panel
- onsemi NFA31512L72 15 A 1.2 kV Through Hole
