Infineon IKZA50N120CH7XKSA1 Single Collector, Single Emitter, Single Gate IGBT, 82 A 1200 V, 4-Pin
- RS Stock No.:
- 284-619
- Mfr. Part No.:
- IKZA50N120CH7XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-619
- Mfr. Part No.:
- IKZA50N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 82 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 115 W | |
| Number of Transistors | 1 | |
| Package Type | PG-TO247-4-STD-NT3.7 | |
| Configuration | Single Collector, Single Emitter, Single Gate | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 82 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 115 W | ||
Number of Transistors 1 | ||
Package Type PG-TO247-4-STD-NT3.7 | ||
Configuration Single Collector, Single Emitter, Single Gate | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
The Infineon IGBT features a Hard switching 1200 V, 50 A TRENCHSTOP IGBT7 H7 discrete in TO 247 4pin package technology has been developed to fulfil the demand in applications focusing on decarbonization such as solar photovoltaic, uninterruptible power supplies and battery chargers.
Optimized performance in application conditions
Lowest conduction losses
Lowest switching losses
Humidity robustness under harsh environment
Improved EMI performance
Fast switching behaviour with low EMI emissions
Lowest conduction losses
Lowest switching losses
Humidity robustness under harsh environment
Improved EMI performance
Fast switching behaviour with low EMI emissions
Related links
- Infineon IKZA50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY50N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon IKY75N120CH7XKSA1 Single Collector Single Gate IGBT 4-Pin
- Infineon FF600R12KE7EHPSA1 Single Collector Single Gate IGBT 3-Pin AG-62MMHB, Through
- Infineon IGQ100N120S7XKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- Infineon IKQB200N75CP2AKSA1 Single Collector Single Gate IGBT 3-Pin PG-TO247-3-PLUS-N,
- STMicroelectronics STGWA35IH135DF2 35 A 1350 V Through
- Infineon FF800R12KE7HPSA1 800 A 1.2 kV Through Hole
