Infineon IKQ75N120CH7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole

Subtotal (1 tube of 30 units)*

€184.32

(exc. VAT)

€226.71

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€6.144€184.32

*price indicative

RS Stock No.:
284-670
Mfr. Part No.:
IKQ75N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

549W

Package Type

PG-TO-247-3-PLUS-N

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Maximum Gate Emitter Voltage VGEO

±20 V

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon IGBT with high speed 1200 V trench stop IGBT 7 technology is designed to deliver unparalleled performance in demanding applications. It features a state of the ART design that combines efficient power handling with low switching losses, making it Ideal for high efficiency power converters. With its robust co packing of a full rated current, soft commutating Rapid diode, and an optimised thermal performance, this device is tailored for industrial and automotive applications, including EV charging and welding systems. Offering a maximum junction temperature of 175°C, this product ensures reliability and longevity, even under extreme conditions.

Optimized for high efficiency in hard switching

Pb free lead plating for environmental compliance

Easy paralleling with positive temperature coefficient

Well suited for industrial applications like UPS and inverters

Comprehensive product spectrum with modelling support

Delivers low saturation voltage for energy savings

Transient gate emitter voltages improve switching performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy