Infineon IKQ50N120CH7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-993
- Mfr. Part No.:
- IKQ50N120CH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€161.64
(exc. VAT)
€198.81
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €5.388 | €161.64 |
*price indicative
- RS Stock No.:
- 284-993
- Mfr. Part No.:
- IKQ50N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 398W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 5.1mm | |
| Length | 20.1mm | |
| Width | 15.9mm | |
| Standards/Approvals | IEC 60749, IEC 60747, IEC 60068 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 398W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Height 5.1mm | ||
Length 20.1mm | ||
Width 15.9mm | ||
Standards/Approvals IEC 60749, IEC 60747, IEC 60068 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT with high speed 1200 V Trenchstop IGBT 7 technology offers a combination of Advanced performance and efficiency for demanding applications. Designed specifically for high speed hard switching topologies, this product delivers reliable operation and outstanding thermal management. With an optimised layout, it provides exceptional current handling and reduced switching losses while ensuring compliance with the latest standards. The versatile nature of this IGBT makes it Ideal for a range of applications, such as industrial UPS, electric vehicle charging, string inverters, and welding.
Utilizes Trenchstop IGBT 7 technology for performance
Delivers low conduction and switching losses
Robust thermal management for high temperatures
RoHS compliant with Pb free lead plating
Comprehensive PSpice models for simulation support
Qualified for industrial applications per JEDEC standards
Related links
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ120N120S7XKSA1 216 A 1.2 kV Through Hole
- Infineon IGW25N120H3FKSA1 25 A 1.2 kV Through Hole
