Infineon IKY140N120CH7XKSA1, N-Channel IGBT, 232 A 1.2 kV, 4-Pin PG-TO-247-4-PLUS-NN5.1, Through Hole

Subtotal (1 tube of 30 units)*

€331.20

(exc. VAT)

€407.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€11.04€331.20

*price indicative

RS Stock No.:
284-673
Mfr. Part No.:
IKY140N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Continuous Collector Current Ic

232A

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

962W

Package Type

PG-TO-247-4-PLUS-NN5.1

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Minimum Operating Temperature

40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Length

21.1mm

Height

5.1mm

Standards/Approvals

No

Width

15.9mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon IGBT offers unrivalled performance for Advanced power electronic applications. This robust solution is engineered for optimal efficiency and reliability, catering to the increasing demands of modern industrial systems. Built with a maximum junction temperature of 175°C, this IGBT ensures reliable operation in challenging environments. Additionally, the device features low saturation voltage and excellent switching characteristics, making it an excellent choice for applications such as industrial UPS, EV charging, and welding. The propagation of electrical signals is executed with minimal delay, ensuring swift system response times VITAL for high performance applications.

High efficiency for hard switching

Easy paralleling with positive temperature coefficient

Pb free lead plating for eco friendliness

Complete product spectrum with PSpice models

Qualified for rigorous industrial applications

Ideal for high performance Rapid switching

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy