Infineon IKZA40N120CH7XKSA1, N-Channel IGBT, 95 A 1.2 kV, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- RS Stock No.:
- 285-032
- Mfr. Part No.:
- IKZA40N120CH7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€145.44
(exc. VAT)
€178.89
(inc. VAT)
Temporarily out of stock
- Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €4.848 | €145.44 |
*price indicative
- RS Stock No.:
- 285-032
- Mfr. Part No.:
- IKZA40N120CH7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 95A | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 330W | |
| Package Type | PG-TO-247-4-STD-NT3.7 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 4 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | 40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 15.9mm | |
| Height | 5.1mm | |
| Length | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 95A | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 330W | ||
Package Type PG-TO-247-4-STD-NT3.7 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 4 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature 40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 15.9mm | ||
Height 5.1mm | ||
Length 21.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT offers Advanced performance through its innovative trench stop IGBT 7 technology, specifically designed for high speed applications. This formidable component excels in handling up to 1200 V, optimising efficiency in critical settings like industrial UPS and EV charging systems. Its co packaged Rapid diode ensures that the device operates effectively in demanding conditions. Built to operate at a maximum junction temperature of 175°C, it offers remarkable stability while managing high currents, thus ensuring that engineering challenges in real world applications are met with confidence.
Optimized for fast switching and\ boosting performance
Low saturation voltage enhances energy efficiency
Robust thermal management ensures long term reliability
Easy paralleling supports modular designs and scalability
Pb free lead plating complies with environmental regulations
Related links
- Infineon IKZA40N120CH7XKSA1 95 A 1.2 kV Through Hole
- Infineon IKZA75N120CH7XKSA1 109 A 1.2 kV Through Hole
- Infineon IKZA40N120CS7XKSA1 82 A 1.2 kV Through Hole
- Infineon IKZA75N65EH7XKSA1 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole
- Infineon IKZA100N65EH7XKSA1 140 A 650 V Through Hole
- Infineon IKZA40N65EH7XKSA1 80 A 650 V Through Hole
- Infineon IKZA50N65EH7XKSA1 80 A 650 V Through Hole
- Infineon CoolSiC N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-STD-NT6.7 AIMZH120R120M1TXKSA1
