Infineon IKZA75N120CH7XKSA1, N-Channel IGBT, 109 A 1.2 kV, 4-Pin PG-TO-247-4-STD-NT3.7, Through Hole

Subtotal (1 tube of 30 units)*

€188.64

(exc. VAT)

€232.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
30 +€6.288€188.64

*price indicative

RS Stock No.:
284-625
Mfr. Part No.:
IKZA75N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Continuous Collector Current Ic

109A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

549W

Package Type

PG-TO-247-4-STD-NT3.7

Mount Type

Through Hole

Channel Type

N

Pin Count

4

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

40°C

Maximum Operating Temperature

175°C

Width

15.9mm

Standards/Approvals

No

Length

21.1mm

Height

5.1mm

Automotive Standard

No

COO (Country of Origin):
DE
The Infineon IGBT is a high speed 1200 V TRENCHSTOP IGBT 7 Technology product designed to deliver unmatched performance for demanding applications. Its innovative design integrates a robust IGBT and a Rapid diode, enabling optimal power management and efficiency. This component is particularly suited for high frequency operations, perfect for contexts such as industrial uninterruptible power supplies, electric vehicle charging, and welding applications. The device excels in high speed hard switching topologies, allowing for effective thermal management and reliability under strenuous conditions. With a maximum junction temperature rating of 175°C and a low saturation voltage, it enhances system efficiency and lifecycle.

High efficiency in demanding environments

Integrated soft commutating technology boosts speed

Easy paralleling with positive temperature coefficient

Pb free lead plating meets RoHS compliance

Qualified for robust industrial applications

Best in class performance reduces energy consumption

User friendly PSpice models for design

Compatible with various power supply architectures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy