Infineon IGQ75N120S7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-981
- Mfr. Part No.:
- IGQ75N120S7XKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-981
- Mfr. Part No.:
- IGQ75N120S7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 630W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 20.1mm | |
| Height | 5.1mm | |
| Standards/Approvals | IEC 60749, IEC 60068, IEC 60747 | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 630W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Length 20.1mm | ||
Height 5.1mm | ||
Standards/Approvals IEC 60749, IEC 60068, IEC 60747 | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT is designed to operate efficiently at 1200 V while ensuring robust performance in demanding applications. Featuring cutting edge trench technology, this device excels in handling high current levels of up to 75 A, making it Ideal for industrial power supplies and renewable energy systems such as solar inverters. The meticulous design ensures low saturation voltage and significant dv/dt controllability, enhancing the reliability and efficiency of power conversion systems. With a strong emphasis on durability, this IGBT is validated for industrial applications according to stringent JEDEC standards, ensuring it meets the rigorous demands of modern electronics.
Designed with trench technology for efficiency
Short circuit ruggedness ensures reliable performance
Wide temperature range for diverse applications
Reduced switching losses enhance thermal management
Optimized for high performance industrial use
Comprehensive PSpice models for easy integration
Low gate charge enables Faster switching speeds
Related links
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ120N120S7XKSA1 216 A 1.2 kV Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
