Infineon IKQ100N120CS7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-984
- Mfr. Part No.:
- IKQ100N120CS7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€11.81
(exc. VAT)
€14.53
(inc. VAT)
Temporarily out of stock
- Shipping from 16 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.81 |
*price indicative
- RS Stock No.:
- 284-984
- Mfr. Part No.:
- IKQ100N120CS7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 824W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60749, IEC 60747, IEC 60068 | |
| Height | 5.1mm | |
| Length | 20.1mm | |
| Width | 15.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 824W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60749, IEC 60747, IEC 60068 | ||
Height 5.1mm | ||
Length 20.1mm | ||
Width 15.9mm | ||
Automotive Standard No | ||
The Infineon IGBT is specifically designed for applications requiring superior performance and reliability. Engineered to withstand short circuits with an impressive ruggedness of up to 8 μs, it is Ideal for industrial drives, power supplies, and solar inverters. This component comes in a robust TO 247PLUS package, ensuring excellent thermal conductivity and ease of integration into various systems. Users will appreciate the co packaged soft, fast recovery diode, optimised for hard switching topologies. This product not only guarantees low saturation voltage but also encourages efficient operation at elevated temperatures, making it an adept choice for challenging environments.
Delivers high performance with 1200 V capability
Designed for hard switching applications
Ample short circuit withstand time for safety
Integrated fast recovery diode for efficiency
Supports a broad range of industrial applications
Qualified for industrial standards for reliability
Modern thermal management for durability
Optimized for low voltage drop to reduce energy losses
Related links
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ120N120S7XKSA1 216 A 1.2 kV Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
