Infineon IKQ120N120CS7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole

Subtotal (1 unit)*

€11.50

(exc. VAT)

€14.14

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.50

*price indicative

Packaging Options:
RS Stock No.:
284-987
Mfr. Part No.:
IKQ120N120CS7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

1kW

Package Type

PG-TO-247-3-PLUS-N

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Height

5.1mm

Length

20.1mm

Width

15.9mm

Standards/Approvals

No

Automotive Standard

No

The Infineon IGBT is a high performance 1200V TRENCHSTOP IGBT 7 technology product designed for robust operation in demanding applications. Engineered with short circuit ruggedness, this IGBT ensures exceptional reliability under fault conditions, making it Ideal for industrial drives, solar inverters, and power supplies. Its optimised thermal management and low saturation voltage facilitate efficient performance, even when subjected to heavy load conditions. The integrated fast recovery diode complements its performance, further enhancing its suitability for hard switching topologies. With a focus on efficiency and durability, this product is a cornerstone for high performance power electronics.

Short circuit rugged technology ensures safe operation

Optimized for hard switching applications

Low saturation voltage enhances efficiency

Robust thermal management for reliability

High pulsed collector current for dynamic loading

Integrated soft recovery diode improves switching

Meets JEDEC industrial standards for quality

Comprehensive product spectrum with PSpice models

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy