Infineon IKQ50N120CH7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole

Subtotal (1 unit)*

€7.66

(exc. VAT)

€9.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.66

*price indicative

Packaging Options:
RS Stock No.:
284-994
Mfr. Part No.:
IKQ50N120CH7XKSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

398W

Package Type

PG-TO-247-3-PLUS-N

Mount Type

Through Hole

Channel Type

N

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

±20 V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 60749, IEC 60747, IEC 60068

Width

15.9mm

Height

5.1mm

Length

20.1mm

Automotive Standard

No

The Infineon IGBT with high speed 1200 V Trenchstop IGBT 7 technology offers a combination of Advanced performance and efficiency for demanding applications. Designed specifically for high speed hard switching topologies, this product delivers reliable operation and outstanding thermal management. With an optimised layout, it provides exceptional current handling and reduced switching losses while ensuring compliance with the latest standards. The versatile nature of this IGBT makes it Ideal for a range of applications, such as industrial UPS, electric vehicle charging, string inverters, and welding.

Utilizes Trenchstop IGBT 7 technology for performance

Delivers low conduction and switching losses

Robust thermal management for high temperatures

RoHS compliant with Pb free lead plating

Comprehensive PSpice models for simulation support

Qualified for industrial applications per JEDEC standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy