Infineon IKQ75N120CS7XKSA1, N-Channel IGBT 1.2 kV, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-995
- Mfr. Part No.:
- IKQ75N120CS7XKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 30 units)*
€243.72
(exc. VAT)
€299.79
(inc. VAT)
Temporarily out of stock
- Shipping from 20 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €8.124 | €243.72 |
*price indicative
- RS Stock No.:
- 284-995
- Mfr. Part No.:
- IKQ75N120CS7XKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 630W | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 630W | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- DE
The Infineon IGBT features a short circuit rugged 1200 V trench stop IGBT 7 technology combines high performance with exceptional reliability, making it an Ideal choice for industrial applications. Engineered for superior thermal management, it offers robust short circuit withstand capabilities alongside optimised switching characteristics. The integration of low saturation voltage and a soft, low Qrr diode enhances overall efficiency while providing comprehensive current handling. This component is particularly well suited for Advanced converter designs, such as solar inverters and industrial drives, enabling enhanced system performance and robustness under demanding conditions.
Optimized for hard switching topologies for efficiency
Low saturation voltage improves system efficiency
Short circuit ruggedness ensures reliable fault operation
Qualified for industrial applications per JEDEC standards
Extensive PSpice models for effective simulation
Easy integration into various industrial power supplies
Robust thermal resistance enhances reliability and longevity
Related links
- Infineon IKQ75N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ120N120S7XKSA1 216 A 1.2 kV Through Hole
- Infineon IGW25N120H3FKSA1 25 A 1.2 kV Through Hole
