Infineon IKQB120N75CP2AKSA1, N-Channel IGBT, 120 A 750 V, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 284-998
- Mfr. Part No.:
- IKQB120N75CP2AKSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 284-998
- Mfr. Part No.:
- IKQB120N75CP2AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 120 A | |
| Maximum Collector Emitter Voltage (Vceo) | 750 V | |
| Pin Count | 3 | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Maximum Gate Emitter Voltage (VGEO) | 20 V | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 120 A | ||
Maximum Collector Emitter Voltage (Vceo) 750 V | ||
Pin Count 3 | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Maximum Gate Emitter Voltage (VGEO) 20 V | ||
The Infineon IGBT represents an Advanced solution in power electronics, targeting high performance applications with its short circuit ruggedness and robust design. It encapsulated in a reflow solderable package, ensures improved reliability and thermal efficiency for demanding industrial environments. Designed to facilitate seamless integration in hard switching topologies, this IGBT excels in both general purpose drives and powertrain control modules. Its compatibility with standard soldering processes enhances convenience, making it a preferred choice for modern electronic systems. The innovative design reduces switching losses while maintaining exceptional saturation voltage characteristics, thus optimising overall system performance.
Designed for efficient hard switching up to 10 kHz
Compatible with reflow soldering for streamlined manufacturing
Low saturation voltage enhances energy efficiency
Low switching losses optimize thermal management
Robust construction for durability under short circuits
Suitable for applications like CAV powertrains
Comprehensive product spectrum for diverse system designs
Related links
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- Infineon IKQB160N75CP2AKSA1 200 A 750 V Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ150N65EH7XKSA1 160 A 650 V Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
