Infineon IKQB160N75CP2AKSA1, N-Channel IGBT, 200 A 750 V, 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- RS Stock No.:
- 285-000
- Mfr. Part No.:
- IKQB160N75CP2AKSA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-000
- Mfr. Part No.:
- IKQB160N75CP2AKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current (Ic) | 200 A | |
| Maximum Collector Emitter Voltage (Vceo) | 750 V | |
| Pin Count | 3 | |
| Package Type | PG-TO-247-3-PLUS-N | |
| Mount Type | Through Hole | |
| Automotive Standard | No | |
| Height | 5.44 mm | |
| Length | 22.9 mm | |
| Maximum Gate Emitter Voltage (VGEO) | ±20 V | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Power Dissipation (Pd) | 750 W | |
| Minimum Operating Temperature | -40 °C | |
| Standards/Approvals | IEC 60749, IEC 60068, IEC 60747 | |
| Width | 15.9 mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type IGBT | ||
Maximum Continuous Collector Current (Ic) 200 A | ||
Maximum Collector Emitter Voltage (Vceo) 750 V | ||
Pin Count 3 | ||
Package Type PG-TO-247-3-PLUS-N | ||
Mount Type Through Hole | ||
Automotive Standard No | ||
Height 5.44 mm | ||
Length 22.9 mm | ||
Maximum Gate Emitter Voltage (VGEO) ±20 V | ||
Maximum Operating Temperature 175 °C | ||
Maximum Power Dissipation (Pd) 750 W | ||
Minimum Operating Temperature -40 °C | ||
Standards/Approvals IEC 60749, IEC 60068, IEC 60747 | ||
Width 15.9 mm | ||
The Infineon IGBT is a short circuit rugged 750 V EDT2 IGBT specifically designed for high performance applications in reflow solderable packages. This cutting edge component excels in efficiency and reliability, making it Ideal for hard switching topologies operating up to 10 kHz. Co packed with a soft and fast recovery diode. The package features compatibility with Advanced soldering techniques, ensuring robust connections in demanding environments. Optimised for industrial applications, this IGBT facilitates greater control over powertrain modules and general purpose drives, confirming its valuable role in modern electronics. With rigorous validation according to JEDEC standards, this product epitomises reliability, safety, and performance in power electronics.
Offers low saturation voltage for efficiency
Enhances thermal performance with robust resistance
Ideal for demanding industrial environments for reliability
Optimized for reflow soldering processes
Ensures short circuit ruggedness for safety
Minimizes switching losses for system efficiency
Supplied with PSpice models for easy simulation
Related links
- Infineon IKQB160N75CP2AKSA1 200 A 750 V Through Hole
- Infineon IKQB120N75CP2AKSA1 120 A 750 V Through Hole
- Infineon IKQ120N65EH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ75N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ120N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ100N120CS7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IKQ50N120CH7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
- Infineon IGQ75N120S7XKSA1 3-Pin PG-TO-247-3-PLUS-N, Through Hole
