Microchip APT25GP120BSC15, N-Channel Discrete IGBT, 69 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 838-597
- Mfr. Part No.:
- APT25GP120BSC15
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€11.48
(exc. VAT)
€14.12
(inc. VAT)
Temporarily out of stock
- Shipping from 31 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.48 |
*price indicative
- RS Stock No.:
- 838-597
- Mfr. Part No.:
- APT25GP120BSC15
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Continuous Collector Current Ic | 69A | |
| Product Type | Discrete IGBT | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 417W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Length | 41.78mm | |
| Standards/Approvals | JEDC | |
| Width | 16.26mm | |
| Height | 5.31mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Continuous Collector Current Ic 69A | ||
Product Type Discrete IGBT | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 417W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Length 41.78mm | ||
Standards/Approvals JEDC | ||
Width 16.26mm | ||
Height 5.31mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Microchip Punch Through IGBT integrates a high-performance 1200 V 25 A Power MOS 7 transistor with a Silicon Carbide Schottky anti-parallel diode.
Maximum 1200 V collector-emitter voltage rating
Advanced Power MOS 7 punch-through technology
Integrated SiC Schottky anti-parallel diode
Related links
- Microchip APT50GH120BSC20 119 A 1.2 kV Through Hole
- Toshiba GT40QR21 N-Channel Discrete IGBT 3-Pin TO-3P, Through Hole
- Starpower DG15X12T2 15 A 1.2 kV, 3-Pin TO-247
- Toshiba 20 A 600 V Through Hole
- Toshiba GT50JR22 50 A 600 V Through Hole
- Toshiba GT20J341 20 A 600 V Through Hole
- ROHM RGA80TSX2HRC11 IGBT 3-Pin TO-247N, Through Hole
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R017M2HXKSA1
