Starpower GD900HFY120P1S, N-Channel Dual IGBT Module, 1.522 kA 1.2 kV, 9-Pin Module

Subtotal (1 unit)*

€330.68

(exc. VAT)

€406.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€330.68

*price indicative

RS Stock No.:
427-724
Mfr. Part No.:
GD900HFY120P1S
Manufacturer:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

1.522kA

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

5.24kW

Number of Transistors

2

Package Type

Module

Configuration

Dual

Channel Type

N

Pin Count

9

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as electric vehicle and solar power.

VCE(sat) with positive temperature coefficient

Maximum junction temperature 175°C

Low inductance case

Isolated copper baseplate using DBC technology

High power and thermal cycling capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy