Starpower GD450HFY120C6S, N-Channel Dual IGBT Module, 450 A 1.2 kV, 11-Pin Module
- RS Stock No.:
- 427-787
- Mfr. Part No.:
- GD450HFY120C6S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€154.45
(exc. VAT)
€189.97
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €154.45 |
*price indicative
- RS Stock No.:
- 427-787
- Mfr. Part No.:
- GD450HFY120C6S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 450A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 2 | |
| Maximum Power Dissipation Pd | 2272W | |
| Configuration | Dual | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 11 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.15V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 450A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 2 | ||
Maximum Power Dissipation Pd 2272W | ||
Configuration Dual | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 11 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.15V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as hybrid and electric vehicle.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300HFY120C6S 300 A 1.2 kV, 11-Pin Module
- Starpower GD600HFX170C6S 600 A 1.7 kV, 11-Pin Module
- Starpower GD450HFX65C6S 450 A, 11-Pin Module
- Starpower GD300HFX65C6S 300 A 650 V, 11-Pin Module
- Starpower GD600HFY120C6S 600 A, 11-Pin Module
- Starpower GD600HFX65C6S 600 A, 11-Pin Module
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Starpower GD75HFY120C1S 117 A 1.2 kV, 7-Pin Module
