Starpower GD600SGX170C2S, N-Channel Half Bridge IGBT Module, 600 A 1.7 kV, 5-Pin Module
- RS Stock No.:
- 427-762
- Mfr. Part No.:
- GD600SGX170C2S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€147.92
(exc. VAT)
€181.94
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.92 |
*price indicative
- RS Stock No.:
- 427-762
- Mfr. Part No.:
- GD600SGX170C2S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 600A | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 3448W | |
| Number of Transistors | 1 | |
| Configuration | Half Bridge | |
| Package Type | Module | |
| Channel Type | N | |
| Pin Count | 5 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 600A | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 3448W | ||
Number of Transistors 1 | ||
Configuration Half Bridge | ||
Package Type Module | ||
Channel Type N | ||
Pin Count 5 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD600SGY120C2S 1 kA 1.2 kV, 5-Pin Module
- Starpower GD400SGY120C2S 40 A 1.2 kV, 5-Pin Module
- Starpower GD400CLY120C2S 40 A, 5-Pin Module
- Starpower GD400CUY120C2S 40 A, 7-Pin Module
- Starpower GD600HFX170C6S 600 A 1.7 kV, 11-Pin Module
- Infineon FF1200XTR17T2P5PBPSA1 1.2 kA 1.7 kV, Screw
- Infineon FF1800XTR17T2P5PBPSA1 1.8 kA 1.7 kV XHP-2, Screw
- Semikron Danfoss SKM100GB125DN 100 A 1.2 kV Panel
