Starpower GD600HFX170C6S, N-Channel Dual IGBT Module, 600 A 1.7 kV, 11-Pin Module
- RS Stock No.:
- 427-829
- Mfr. Part No.:
- GD600HFX170C6S
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€253.48
(exc. VAT)
€311.78
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €253.48 |
*price indicative
- RS Stock No.:
- 427-829
- Mfr. Part No.:
- GD600HFX170C6S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 600A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.7kV | |
| Maximum Power Dissipation Pd | 4166W | |
| Number of Transistors | 2 | |
| Package Type | Module | |
| Configuration | Dual | |
| Channel Type | N | |
| Pin Count | 11 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.35V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 600A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.7kV | ||
Maximum Power Dissipation Pd 4166W | ||
Number of Transistors 2 | ||
Package Type Module | ||
Configuration Dual | ||
Channel Type N | ||
Pin Count 11 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.35V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
Maximum junction temperature 175°C
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD300HFY120C6S 300 A 1.2 kV, 11-Pin Module
- Starpower GD450HFY120C6S 450 A 1.2 kV, 11-Pin Module
- Starpower GD600HFY120C6S 600 A, 11-Pin Module
- Starpower GD600HFX65C6S 600 A, 11-Pin Module
- Starpower GD300HFX170C2S 300 A 1.7 kV, 7-Pin Module
- Starpower GD100HFX170C1S 168 A 1.7 kV, 7-Pin Module
- Starpower GD50HFX170C1S 100 A 1.7 kV, 7-Pin Module
- Starpower GD600HFY120C2S 600 A 1.2 kV, 7-Pin Module
