Starpower GD150HHU120C6SD, N-Channel Quad IGBT Module, 150 A 1.2 kV, 26-Pin Module
- RS Stock No.:
- 427-782
- Mfr. Part No.:
- GD150HHU120C6SD
- Manufacturer:
- Starpower
Subtotal (1 unit)*
€165.23
(exc. VAT)
€203.23
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.23 |
*price indicative
- RS Stock No.:
- 427-782
- Mfr. Part No.:
- GD150HHU120C6SD
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 150A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1179W | |
| Number of Transistors | 4 | |
| Package Type | Module | |
| Configuration | Quad | |
| Channel Type | N | |
| Pin Count | 26 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.35V | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 150A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1179W | ||
Number of Transistors 4 | ||
Package Type Module | ||
Configuration Quad | ||
Channel Type N | ||
Pin Count 26 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.35V | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultrafast switching speed as well as short circuit ruggedness. It's designed for the applications such as electronic welder and inductive heating.
Low switching losses
Rugged with ultrafast performance
VCE(sat) with positive temperature coefficient
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD100HHU120C6SD 100 A 1.2 kV, 26-Pin Module
- Starpower GD75HHU120C5SD 111 A, 25-Pin Module
- Starpower GD100MLX65L3S 160 A Module
- Starpower GD200TLQ120L3S 200 A Module
- Starpower GD75MLX65L3S 124 A 650 V Module
- Starpower GD150HFY120C2S 150 A 1.2 kV, 7-Pin Module
- Starpower GD150HFY120C1S 150 A 1.2 kV, 7-Pin Module
- Starpower GD150PIA120C6SN 150 A 1.2 kV, 44-Pin
