Starpower GD200TLQ120L3S, N-Channel Quad IGBT Module, 200 A Module
- RS Stock No.:
- 427-823
- Mfr. Part No.:
- GD200TLQ120L3S
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save €78.00
View bulk pricing optionsSubtotal (1 unit)*
€78.02
(exc. VAT)
€95.96
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €78.02 | - |
| 10 + | €70.22 | €78.00 |
*price indicative
- RS Stock No.:
- 427-823
- Mfr. Part No.:
- GD200TLQ120L3S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 200A | |
| Number of Transistors | 4 | |
| Maximum Power Dissipation Pd | 666W | |
| Configuration | Quad | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 200A | ||
Number of Transistors 4 | ||
Maximum Power Dissipation Pd 666W | ||
Configuration Quad | ||
Package Type Module | ||
Channel Type N | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as3-level-application.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD100MLX65L3S 160 A Module
- Starpower GD100HHU120C6SD 100 A 1.2 kV, 26-Pin Module
- Starpower GD150HHU120C6SD 150 A 1.2 kV, 26-Pin Module
- Starpower GD75HHU120C5SD 111 A, 25-Pin Module
- Starpower GD75MLX65L3S 124 A 650 V Module
- Starpower GD200SGY120C2S 200 A, 5-Pin Module
- Starpower GD200HFU120C2SD 200 A 1.2 kV, 7-Pin Module
- Starpower GD50FSA120L3S 56 A Module
