Starpower GD75MLX65L3S, N-Channel Quad IGBT Power Module, 124 A 650 V Module

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€51.12

(exc. VAT)

€62.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€51.12
10 - 99€46.01
100 +€42.43

*price indicative

RS Stock No.:
427-816
Mfr. Part No.:
GD75MLX65L3S
Manufacturer:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

124A

Product Type

IGBT Power Module

Maximum Collector Emitter Voltage Vceo

650V

Number of Transistors

4

Maximum Power Dissipation Pd

355W

Package Type

Module

Configuration

Quad

Channel Type

N

Maximum Collector Emitter Saturation Voltage VceSAT

1.9V

Maximum Gate Emitter Voltage VGEO

±20 V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as3-level-application.

VCE(sat) with positive temperature coefficient

Low switching losses

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy