Starpower GD15PJA120L2S, N-Channel PIM IGBT Module, 15 A 1.2 kV Module
- RS Stock No.:
- 427-820
- Mfr. Part No.:
- GD15PJA120L2S
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€24.99
(exc. VAT)
€30.74
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €24.99 | - |
| 10 - 99 | €22.50 | 9% |
| 100 + | €20.74 | 17% |
*price indicative
- RS Stock No.:
- 427-820
- Mfr. Part No.:
- GD15PJA120L2S
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 15A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Number of Transistors | 7 | |
| Configuration | PIM | |
| Package Type | Module | |
| Channel Type | N | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 15A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Number of Transistors 7 | ||
Configuration PIM | ||
Package Type Module | ||
Channel Type N | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Minimum Operating Temperature -40°C | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
Related links
- Starpower GD25PJA120L2S 25 A 1.2 kV Module
- Starpower GD150PIA120C6SN 150 A 1.2 kV, 44-Pin
- Starpower GD50PIY120C6SN 85 A 1.2 kV, 35-Pin
- Starpower GD50PIA120C5SN 50 A 1.2 kV, 3-Pin Module
- Starpower GD15PJX65L2S 30 A Module
- Starpower GD30PJX65L2S 55 A 650 V
- Starpower GD50PJX65L3S 91 A 650 V
- Starpower GD75PIY120C6SN 117 A, 35-Pin
