Starpower GD100PIA120C6SN, N-Channel PIM IGBT Module, 100 A, 35-Pin
- RS Stock No.:
- 427-833
- Mfr. Part No.:
- GD100PIA120C6SN
- Manufacturer:
- Starpower
Get a bulk buy discount
Add 10 more to save €123.30
View bulk pricing optionsSubtotal (1 unit)*
€123.23
(exc. VAT)
€151.57
(inc. VAT)
Last RS stock
- Final 8 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €123.23 | - |
| 10 + | €110.90 | €123.30 |
*price indicative
- RS Stock No.:
- 427-833
- Mfr. Part No.:
- GD100PIA120C6SN
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Maximum Continuous Collector Current Ic | 100A | |
| Product Type | IGBT Module | |
| Number of Transistors | 7 | |
| Configuration | PIM | |
| Channel Type | N | |
| Pin Count | 35 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.95V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Maximum Continuous Collector Current Ic 100A | ||
Product Type IGBT Module | ||
Number of Transistors 7 | ||
Configuration PIM | ||
Channel Type N | ||
Pin Count 35 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.95V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultralow conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.
VCE(sat) with positive temperature coefficient
Maximum junction temperature 175°C
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper baseplate using DBC technology
