Starpower GD800GX170C3S, N-Channel IGBT, 800 A 1.7 kV, Panel

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
433-234
Mfr. Part No.:
GD800GX170C3S
Manufacturer:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

800A

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.7kV

Maximum Power Dissipation Pd

5.75kW

Mount Type

Panel

Channel Type

N

Maximum Collector Emitter Saturation Voltage VceSAT

2.35V

Minimum Operating Temperature

-40°C

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as general inverters and UPS.

10μs short circuit capability

VCE(sat) with positive temperature coefficient

Low inductance case

Fast and soft reverse recovery anti parallel FWD

Isolated copper baseplate using DBC technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy