Starpower GD1000HFA120C6S_B39, N-Channel IGBT, 765 A 1.2 kV, Panel
- RS Stock No.:
- 793-476
- Mfr. Part No.:
- GD1000HFA120C6S_B39
- Manufacturer:
- Starpower
Image representative of range
Subtotal (1 unit)*
€304.50
(exc. VAT)
€374.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €304.50 |
*price indicative
- RS Stock No.:
- 793-476
- Mfr. Part No.:
- GD1000HFA120C6S_B39
- Manufacturer:
- Starpower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Starpower | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 765A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1.52kW | |
| Mount Type | Panel | |
| Channel Type | N | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.9V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Starpower | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 765A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1.52kW | ||
Mount Type Panel | ||
Channel Type N | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.9V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as hybrid and electric vehicle.
Short circuit capability
VCE(sat) with positive temperature coefficient
Low inductance case
Fast and soft reverse recovery anti parallel FWD
Isolated copper pinfin baseplate using AMB technology
Related links
- Starpower GD1000HFA120C6S_B39 765 A 1200 V, Panel
- Starpower GD1200HFY120C3S 1772 A 1200 V, Panel
- Starpower GD1400HFY120P2S 1400 A 1200 V, Panel
- Starpower GD2400SGY120C4S 2400 A 1200 V, Panel
- Starpower GD3600SGY120C4S 3600 A 1200 V, Panel
- Starpower GD2400SGY120C3S 2400 A 1200 V, Panel
- Starpower GD800HFA120C2S_B20 1280 A 1200 V, Panel
- Starpower GD1200SGX170C3S 1200 A 1700 V, Panel
