Starpower GD1400HFY120P2S, N-Channel IGBT, 1.4 kA 1.2 kV, Panel

Image representative of range

Subtotal (1 unit)*

€575.39

(exc. VAT)

€707.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€575.39

*price indicative

RS Stock No.:
793-479
Mfr. Part No.:
GD1400HFY120P2S
Manufacturer:
Starpower
Find similar products by selecting one or more attributes.
Select all

Brand

Starpower

Maximum Continuous Collector Current Ic

1.4kA

Product Type

IGBT

Maximum Collector Emitter Voltage Vceo

1.2kV

Maximum Power Dissipation Pd

7.94kW

Mount Type

Panel

Channel Type

N

Minimum Operating Temperature

-40°C

Maximum Collector Emitter Saturation Voltage VceSAT

2.15V

Maximum Gate Emitter Voltage VGEO

20 V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
CN
The Starpower IGBT Power Module provides ultra low conduction loss as well as short circuit ruggedness. They are designed for the applications such as electric vehicle and solar power.

10μs short circuit capability

VCE(sat) with positive temperature coefficient

Low inductance case

Isolated copper baseplate using DBC technology

High power and thermal cycling capability

Related links