Infineon IGD06N60TATMA1, N-Channel IGBT Single Transistor IC, 12 A 600 V, 3-Pin TO-252, Surface
- RS Stock No.:
- 226-6074
- Mfr. Part No.:
- IGD06N60TATMA1
- Manufacturer:
- Infineon
Subtotal (1 pack of 15 units)*
€6.47
(exc. VAT)
€7.95
(inc. VAT)
In Stock
- Plus 1,830 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | €0.431 | €6.47 |
*price indicative
- RS Stock No.:
- 226-6074
- Mfr. Part No.:
- IGD06N60TATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current Ic | 12A | |
| Product Type | IGBT Single Transistor IC | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | JEDEC1 | |
| Series | TRENCHSTOPTM | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current Ic 12A | ||
Product Type IGBT Single Transistor IC | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals JEDEC1 | ||
Series TRENCHSTOPTM | ||
Automotive Standard No | ||
The Infineon IGD06N60T is very soft, fast recovery anti-parallel emitter controlled diode and has high ruggedness, temperature stable behaviour. It has low switching loss.
Very low VCE(sat) 1.5 V (typ.)
Maximum junction temperature 175°C
Short circuit withstand time 5microsecond
Related links
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- Infineon 6.5 A 600 V Surface
- Infineon IKD03N60RFATMA1 6.5 A 600 V Surface
- Infineon IKFW60N60DH3EXKSA1 53 A 600 V Through Hole
- Infineon IKFW40N60DH3EXKSA1 34 A 600 V Through Hole
- Infineon AIKW75N60CTXKSA1 80 A 600 V Through Hole
- Infineon AIKW30N60CTXKSA1 60 A 600 V Through Hole
- Infineon IGB15N60TATMA1 26 A 600 V Surface
