Infineon IGP06N60TXKSA1, N-Channel IGBT, 12 A 600 V, 3-Pin TO-220, Surface
- RS Stock No.:
- 273-2958
- Mfr. Part No.:
- IGP06N60TXKSA1
- Manufacturer:
- Infineon
Subtotal (1 tube of 50 units)*
€33.95
(exc. VAT)
€41.75
(inc. VAT)
In Stock
- Plus 150 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | €0.679 | €33.95 |
*price indicative
- RS Stock No.:
- 273-2958
- Mfr. Part No.:
- IGP06N60TXKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 12A | |
| Maximum Collector Emitter Voltage Vceo | 600V | |
| Maximum Power Dissipation Pd | 88W | |
| Package Type | TO-220 | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.05V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Width | 10.36mm | |
| Height | 4.57mm | |
| Length | 15.95mm | |
| Series | TrenchStop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 12A | ||
Maximum Collector Emitter Voltage Vceo 600V | ||
Maximum Power Dissipation Pd 88W | ||
Package Type TO-220 | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.05V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Width 10.36mm | ||
Height 4.57mm | ||
Length 15.95mm | ||
Series TrenchStop | ||
Automotive Standard No | ||
The Infineon IGBT3 in a TO220 package, leads to significant improvement of static as well as dynamic performance of the device, due to combination of trench cell and fieldstop concept. The combination of IGBT with soft recovery emitter controlled diode fu
High ruggedness and temperature stable behaviour
High device reliability
Very tight parameter distribution
Related links
- Infineon IGP06N60TXKSA1 12 A 600 V Surface
- Infineon IKP06N60TXKSA1 12 A 600 V Through Hole
- Infineon IKB06N60TATMA1 12 A 600 V Through Hole
- Infineon IGD06N60TATMA1 12 A 600 V Surface
- Infineon 26 A 600 V Through Hole
- Infineon 41 A 600 V Through Hole
- Infineon IKP20N60TXKSA1 41 A 600 V Through Hole
- Infineon IKP15N60TXKSA1 26 A 600 V Through Hole
