Semikron Danfoss SEMiX303GB12E4p, N-Channel IGBT Module, 469 A 1.2 kV, 11-Pin SEMiX3p, Surface
- RS Stock No.:
- 122-0391
- Mfr. Part No.:
- SEMiX303GB12E4p
- Manufacturer:
- Semikron Danfoss
Subtotal (1 unit)*
€258.74
(exc. VAT)
€318.25
(inc. VAT)
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €258.74 |
*price indicative
- RS Stock No.:
- 122-0391
- Mfr. Part No.:
- SEMiX303GB12E4p
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Maximum Continuous Collector Current Ic | 469A | |
| Product Type | IGBT Module | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Package Type | SEMiX3p | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 11 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Operating Temperature | 175°C | |
| Height | 17mm | |
| Series | Trench | |
| Width | 62.4mm | |
| Standards/Approvals | No | |
| Length | 150mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Maximum Continuous Collector Current Ic 469A | ||
Product Type IGBT Module | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Package Type SEMiX3p | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 11 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Operating Temperature 175°C | ||
Height 17mm | ||
Series Trench | ||
Width 62.4mm | ||
Standards/Approvals No | ||
Length 150mm | ||
Automotive Standard No | ||
SEMiX® Dual IGBT Modules
Dual IGBT Modules from Semikron in modern low-profile SEMiX® packages suitable for half-bridge power control applications. The modules use solder-free spring or press-fit contacts to allow for a gate driver mounted directly on top of the module, saving space and offering greater connection reliability. Typical applications include AC inverter drives, UPS, Electronic Welding and Renewable Energy Systems.
For suitable press-fit gate driver modules see 122-0385 to 122-0387
• Low profile solder-free mounting package
• Trenchgate technology IGBTs
• VCE(sat) has positive temperature coefficient
• High short circuit current capability
• Press-fit pins as auxiliary contacts
• UL recognized
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Semikron Danfoss SEMiX603GB12E4p 1.1 kA 1.2 kV Surface
- Semikron Danfoss SKM300GB12E4 422 A 1.2 kV Screw
- Semikron Danfoss SKM200GB126D 260 A 1.2 kV Panel
- Semikron Danfoss SKM200GB125D 200 A 1.2 kV Panel
- Semikron Danfoss SKM100GAL12T4 160 A 1.2 kV SEMITRANS 2 GAL, Surface
- Semikron Danfoss SKM400GB12E4 616 A 1.2 kV Screw
- Semikron Danfoss SKM100GB12T4 160 A 1.2 kV Panel
- Semikron Danfoss SKM75GB12T4 115 A 1.2 kV Panel
