Semikron Danfoss SEMiX603GB12E4p, N-Channel IGBT Module, 1.1 kA 1.2 kV, 11-Pin SEMiX3p, Surface
- RS Stock No.:
- 122-0393
- Mfr. Part No.:
- SEMiX603GB12E4p
- Manufacturer:
- Semikron Danfoss
Get a bulk buy discount
Add 2 more to save €21.26
View bulk pricing optionsSubtotal (1 unit)*
€531.90
(exc. VAT)
€654.24
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | €531.90 | - |
| 2 + | €521.27 | €21.26 |
*price indicative
- RS Stock No.:
- 122-0393
- Mfr. Part No.:
- SEMiX603GB12E4p
- Manufacturer:
- Semikron Danfoss
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Semikron Danfoss | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 1.1kA | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Package Type | SEMiX3p | |
| Mount Type | Surface | |
| Channel Type | N | |
| Pin Count | 11 | |
| Maximum Gate Emitter Voltage VGEO | 20 V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 2.4V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 175°C | |
| Height | 17mm | |
| Length | 150mm | |
| Width | 62.4mm | |
| Standards/Approvals | No | |
| Series | Trench | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Semikron Danfoss | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 1.1kA | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Package Type SEMiX3p | ||
Mount Type Surface | ||
Channel Type N | ||
Pin Count 11 | ||
Maximum Gate Emitter Voltage VGEO 20 V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 2.4V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 175°C | ||
Height 17mm | ||
Length 150mm | ||
Width 62.4mm | ||
Standards/Approvals No | ||
Series Trench | ||
Automotive Standard No | ||
SEMiX® Dual IGBT Modules
Dual IGBT Modules from Semikron in modern low-profile SEMiX® packages suitable for half-bridge power control applications. The modules use solder-free spring or press-fit contacts to allow for a gate driver mounted directly on top of the module, saving space and offering greater connection reliability. Typical applications include AC inverter drives, UPS, Electronic Welding and Renewable Energy Systems.
For suitable press-fit gate driver modules see 122-0385 to 122-0387
• Low profile solder-free mounting package
• Trenchgate technology IGBTs
• VCE(sat) has positive temperature coefficient
• High short circuit current capability
• Press-fit pins as auxiliary contacts
• UL recognized
IGBT Modules, Semikron
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- Semikron Danfoss SEMiX303GB12E4p 469 A 1.2 kV Surface
- Semikron Danfoss SKKH 60/16 E 60 A Module 5-Pin
- Infineon FF300R12ME4B11BPSA1 450 A 1.2 kV Clamp
- Infineon 450 A 1.2 kV Clamp
- Infineon FF600R12ME4B72BOSA1 600 A 1.2 kV Surface
- Mitsubishi Electric CM450DX -24T #300G 450 A 1.2 kV PCB
- Mitsubishi Electric CM600DX -24T #300G 600 A 1.2 kV PCB
- IXYS MIXA225PF1200TSF 360 A 1.2 kV PCB
