onsemi FGH40T120SMD, N-Channel IGBT, 40 A 1.2 kV, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 124-1446
- Mfr. Part No.:
- FGH40T120SMD
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 150 more to save 13%
View bulk pricing optionsSubtotal (1 tube of 30 units)*
€159.45
(exc. VAT)
€196.11
(inc. VAT)
In Stock
- Plus 330 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 30 - 120 | €5.315 | €159.45 | - |
| 150 - 270 | €4.608 | €138.24 | 13% |
| 300 + | €4.406 | €132.18 | 17% |
*price indicative
- RS Stock No.:
- 124-1446
- Mfr. Part No.:
- FGH40T120SMD
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | IGBT | |
| Maximum Continuous Collector Current Ic | 40A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 555W | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 1.8V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Emitter Voltage VGEO | ±25 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Series | Field Stop | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type IGBT | ||
Maximum Continuous Collector Current Ic 40A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 555W | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Maximum Collector Emitter Saturation Voltage VceSAT 1.8V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Emitter Voltage VGEO ±25 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Series Field Stop | ||
Automotive Standard No | ||
Discrete IGBTs, 1000V and over, Fairchild Semiconductor
IGBT Discretes & Modules, Fairchild Semiconductor
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
Related links
- onsemi FGH40T120SMD 40 A 1.2 kV Through Hole
- Infineon 40 A 1.2 kV Through Hole
- Infineon IKW40N120T2FKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120CS6XKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120CS7XKSA1 40 A 1.2 kV Through Hole
- Infineon IKW40N120H3FKSA1 40 A 1.2 kV Through Hole
- Infineon IGW40T120FKSA1 40 A 1.2 kV Through Hole
- IXYS IXYH20N120C3 40 A 1.2 kV Through Hole
