onsemi NGTB30N120LWG IGBT, 60 A 1200 V, 3-Pin TO-247, Through Hole
- RS Stock No.:
- 124-5386
- Mfr. Part No.:
- NGTB30N120LWG
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-5386
- Mfr. Part No.:
- NGTB30N120LWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Continuous Collector Current | 60 A | |
| Maximum Collector Emitter Voltage | 1200 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Maximum Power Dissipation | 260 W | |
| Number of Transistors | 1 | |
| Package Type | TO-247 | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 16.26 x 5.3 x 21.08mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Continuous Collector Current 60 A | ||
Maximum Collector Emitter Voltage 1200 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Maximum Power Dissipation 260 W | ||
Number of Transistors 1 | ||
Package Type TO-247 | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 16.26 x 5.3 x 21.08mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- CN
Related links
- Infineon 60 A 1200 V Through Hole
- Infineon IHW30N120R5XKSA1 60 A 1200 V Through Hole
- onsemi FGA30N120FTDTU IGBT 3-Pin TO-3PN, Through Hole
- onsemi 40 A 1200 V Through Hole
- onsemi NGTB40N120FLWG IGBT 3-Pin TO-247, Through Hole
- onsemi 25 A 1200 V Through Hole
- onsemi FGH40T120SMD 40 A 1200 V Through Hole
- onsemi NGTB25N120FL3WG 25 A 1200 V Through Hole
