onsemi FGA30N120FTDTU IGBT, 60 A 1200 V, 3-Pin TO-3PN, Through Hole

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
864-8776
Mfr. Part No.:
FGA30N120FTDTU
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Continuous Collector Current

60 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±25V

Maximum Power Dissipation

339 W

Package Type

TO-3PN

Mounting Type

Through Hole

Channel Type

N

Pin Count

3

Transistor Configuration

Single

Dimensions

15.8 x 5 x 20.1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Related links