Infineon BSM200GA120DN2HOSA1, N-Channel IGBT Module, 300 A 1.2 kV, 5-Pin 62 mm Module, Clamp
- RS Stock No.:
- 170-2163
- Mfr. Part No.:
- BSM200GA120DN2HOSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 10 units)*
€2,108.96
(exc. VAT)
€2,594.02
(inc. VAT)
- Shipping from 09 October 2028
Units | Per unit | Per Tray* |
|---|---|---|
| 10 + | €210.896 | €2,108.96 |
*price indicative
- RS Stock No.:
- 170-2163
- Mfr. Part No.:
- BSM200GA120DN2HOSA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | IGBT Module | |
| Maximum Continuous Collector Current Ic | 300A | |
| Maximum Collector Emitter Voltage Vceo | 1.2kV | |
| Maximum Power Dissipation Pd | 1550W | |
| Package Type | 62 mm Module | |
| Mount Type | Clamp | |
| Channel Type | N | |
| Pin Count | 5 | |
| Switching Speed | 800ns | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 3.7V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Gate Emitter Voltage VGEO | ±20 V | |
| Maximum Operating Temperature | 150°C | |
| Height | 36.5mm | |
| Length | 106.4mm | |
| Width | 61.4mm | |
| Standards/Approvals | DIN humidity Category F, IEC climatic Category 40 / 125 / 56 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type IGBT Module | ||
Maximum Continuous Collector Current Ic 300A | ||
Maximum Collector Emitter Voltage Vceo 1.2kV | ||
Maximum Power Dissipation Pd 1550W | ||
Package Type 62 mm Module | ||
Mount Type Clamp | ||
Channel Type N | ||
Pin Count 5 | ||
Switching Speed 800ns | ||
Maximum Collector Emitter Saturation Voltage VceSAT 3.7V | ||
Minimum Operating Temperature -40°C | ||
Maximum Gate Emitter Voltage VGEO ±20 V | ||
Maximum Operating Temperature 150°C | ||
Height 36.5mm | ||
Length 106.4mm | ||
Width 61.4mm | ||
Standards/Approvals DIN humidity Category F, IEC climatic Category 40 / 125 / 56 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- SG
