Infineon IRG4PF50WPBF IGBT, 51 A 900 V, 3-Pin TO-247AC, Through Hole
- RS Stock No.:
- 124-8979
- Mfr. Part No.:
- IRG4PF50WPBF
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-8979
- Mfr. Part No.:
- IRG4PF50WPBF
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Continuous Collector Current | 51 A | |
| Maximum Collector Emitter Voltage | 900 V | |
| Maximum Gate Emitter Voltage | ±20V | |
| Package Type | TO-247AC | |
| Mounting Type | Through Hole | |
| Channel Type | N | |
| Pin Count | 3 | |
| Transistor Configuration | Single | |
| Dimensions | 15.9 x 5.3 x 20.3mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Continuous Collector Current 51 A | ||
Maximum Collector Emitter Voltage 900 V | ||
Maximum Gate Emitter Voltage ±20V | ||
Package Type TO-247AC | ||
Mounting Type Through Hole | ||
Channel Type N | ||
Pin Count 3 | ||
Transistor Configuration Single | ||
Dimensions 15.9 x 5.3 x 20.3mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -55 °C | ||
- COO (Country of Origin):
- MX
Related links
- Infineon IRG4PF50WPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PF50WDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC40UPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC30FDPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRGP4063DPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRGP4063DPBF Single IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRGP6690DPBF IGBT 3-Pin TO-247AC, Through Hole
- Infineon IRG4PC50KDPBF IGBT 3-Pin TO-247AC, Through Hole
