IXYS IXGN320N60A3, N-Channel IGBT Module, 320 A 600 V, 4-Pin SOT-227, Surface

Get a bulk buy discount

Add 2 more to save 13%

View bulk pricing options

Subtotal (1 unit)*

€43.43

(exc. VAT)

€53.42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 09 November 2026
  • Plus 303 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1€43.43-
2 - 4€37.7013%
5 - 9€36.7015%
10 - 19€35.7417%
20 +€34.8319%

*price indicative

RS Stock No.:
125-8046
Distrelec Article No.:
302-53-418
Mfr. Part No.:
IXGN320N60A3
Manufacturer:
IXYS
Find similar products by selecting one or more attributes.
Select all

Brand

IXYS

Product Type

IGBT Module

Maximum Continuous Collector Current Ic

320A

Maximum Collector Emitter Voltage Vceo

600V

Maximum Power Dissipation Pd

735W

Package Type

SOT-227

Mount Type

Surface

Channel Type

N

Pin Count

4

Switching Speed

5kHz

Maximum Collector Emitter Saturation Voltage VceSAT

1.3V

Maximum Gate Emitter Voltage VGEO

20 V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

25.07mm

Standards/Approvals

No

Height

9.6mm

Length

38.23mm

Series

Low-Frequency

Automotive Standard

No

IGBT Discretes, IXYS


IGBT Discretes & Modules, IXYS


The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy